
110990074 | |
|---|---|
DigiKey Part Number | 110990074-ND |
Manufacturer | |
Manufacturer Product Number | 110990074 |
Description | COMP STORAGE PLSTC 0.98"LX1.18"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Red Hinged Door, Lid 1.181" L x 0.984" W (30.00mm x 25.00mm) X 0.787" (20.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Component Storage | |
Size / Dimension | 1.181" L x 0.984" W (30.00mm x 25.00mm) | |
Height | 0.787" (20.00mm) | |
Area (L x W) | 1.16in² (7.5cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Red | |
Thickness | - | |
Features | Compartments/Drawers - 5 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.013 lb (5.9 g) |

