Image for 110990056 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990056

DigiKey Part Number
110990056-ND
Manufacturer
Manufacturer Product Number
110990056
Description
POWER DISTRIBUTION BLOCK 10A
Customer Reference
Detailed Description
Pole Power Distribution Block 10 A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Distribution Block
Number of Poles
-
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Terminal Blocks
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Current Rating (Amps)
10 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.