
110990054 | |
|---|---|
DigiKey Part Number | 110990054-ND |
Manufacturer | |
Manufacturer Product Number | 110990054 |
Description | 2 PIN DUAL-FEMALE JUMPER WIRE 30 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | 10 pcs per pkg | |
Color | Black, Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,87250 € | 77,45 € |
| Unit Price without VAT: | 3,87250 € |
|---|---|
| Unit Price with VAT: | 4,60828 € |

