
110990053 | |
|---|---|
DigiKey Part Number | 110990053-ND |
Manufacturer | |
Manufacturer Product Number | 110990053 |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |

