
110990043 | |
|---|---|
DigiKey Part Number | 110990043-ND |
Manufacturer | |
Manufacturer Product Number | 110990043 |
Description | RESISTOR KIT 0.0-1M 1/4W 500PCS |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 0.0 ~ 1M Ohm ±5% 1/4W Through Hole 500 Pieces (20 Values - 25 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Book | |
Part Status | Discontinued at DigiKey | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 0.0 ~ 1M | |
Power (Watts) | 1/4W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 500 Pieces (20 Values - 25 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 4,21667 € | 37,95 € |
| Unit Price without VAT: | 4,21667 € |
|---|---|
| Unit Price with VAT: | 5,01784 € |





