12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 8 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990039

DigiKey Part Number
110990039-ND
Manufacturer
Manufacturer Product Number
110990039
Description
MINI HOOK TO MINI HOOK 12" 8PCS
Customer Reference
Detailed Description
12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 8 Leads, Multiple Colors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Mini Hook
2nd Connector
Mini Hook
Cable Length
12.0" (304.80mm)
Contents
8 Leads, Multiple Colors
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.