
110990035 | |
|---|---|
DigiKey Part Number | 110990035-ND |
Manufacturer | |
Manufacturer Product Number | 110990035 |
Description | RFID TAG 125KHZ KEY FOB 5PCS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 125kHz Key Fob |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Key Fob | |
Technology | - | |
Frequency | 125kHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,15150 € | 43,03 € |
| Unit Price without VAT: | 2,15150 € |
|---|---|
| Unit Price with VAT: | 2,56029 € |

