
110090144 | |
|---|---|
DigiKey Part Number | 110090144-ND |
Manufacturer | |
Manufacturer Product Number | 110090144 |
Description | ALPHABOT WHEELED FOR ARDUINO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | UNO PLUS Arduino R3 Shield, Raspberry Pi HAT (40 pin) Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | ATMEGA328P, AMS1117 | |
Interconnect System | Arduino R3 Shield, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | UNO PLUS | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Wheel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,18500 € | 481,85 € |
| Unit Price without VAT: | 48,18500 € |
|---|---|
| Unit Price with VAT: | 57,34015 € |

