
110090141 | |
|---|---|
DigiKey Part Number | 110090141-ND |
Manufacturer | |
Manufacturer Product Number | 110090141 |
Description | ALPHABOT WHEELED FOR RASP PI |
Customer Reference | |
Detailed Description | Arduino R3 Shield, Raspberry Pi HAT (40 pin) Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Wheeled | |
Utilized IC / Part | TLC1543, LM298P, LM2596 | |
Interconnect System | Arduino R3 Shield, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Wheel(s) |

