
110070021 | |
|---|---|
DigiKey Part Number | 1597-110070021-ND |
Manufacturer | |
Manufacturer Product Number | 110070021 |
Description | CASE ABS YLW1.969"LX0.984"W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Yellow Split Sides 1.969" L x 0.984" W (50.00mm x 25.00mm) X 0.512" (13.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.969" L x 0.984" W (50.00mm x 25.00mm) | |
Height | 0.512" (13.00mm) | |
Area (L x W) | 1.94in² (12.5cm²) | |
Design | Split Sides | |
Material | Plastic, ABS | |
Color | Yellow | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 1,80714 € | 50,60 € |
| Unit Price without VAT: | 1,80714 € |
|---|---|
| Unit Price with VAT: | 2,15050 € |

