
110070000 | |
|---|---|
DigiKey Part Number | 1597-1108-ND |
Manufacturer | |
Manufacturer Product Number | 110070000 |
Description | CASE PLASTIC BLK CLR |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic with Aluminum Bezels Black, Clear Hand Held X |
Datasheet | Datasheet |
Category | Design Hand Held |
Manufacturer Seeed Technology Co., Ltd | Material Plastic, Acrylic with Aluminum Bezels |
Series | Color Black, Clear |
Packaging Bulk | Thickness 0.098" (2.50mm) |
Part Status Obsolete | Note Evaluation, Development board not included with enclosure. |
Container Type Case | Shipping Info Shipped from DigiKey |
Platform Raspberry Pi B+, 2B | Weight 0.281 lb (127.46 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC0062 | Raspberry Pi | 344 | 2648-SC0062-ND | 4,25000 € | Similar |


