



110061401 | |
|---|---|
DigiKey Part Number | 1597-110061401-ND |
Manufacturer | |
Manufacturer Product Number | 110061401 |
Description | BOX PC NO DISPLAY EMMC 16GB |
Customer Reference | |
Detailed Description | Box PC NVIDIA Carmel ARM® Cortex™-V8.2, 16 Core eMMC, 16GB DDR4 (16GB Installed) |
Datasheet | Datasheet |
Category | Storage eMMC, 16GB |
Manufacturer Seeed Technology Co., Ltd | Memory DDR4 (16GB Installed) |
Series | Display Type No Display |
Packaging Bulk | Expansion Type M.2 |
Part Status Active | Voltage - Supply 19VDC |
Type Box PC | Mounting Type Panel Mount |
Core Processor NVIDIA Carmel ARM® Cortex™-V8.2, 16 Core | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,53000 € | 862,53 € |
| Unit Price without VAT: | 862,53000 € |
|---|---|
| Unit Price with VAT: | 1.026,41070 € |


