



110061361 | |
|---|---|
DigiKey Part Number | 1597-110061361-ND |
Manufacturer | |
Manufacturer Product Number | 110061361 |
Description | BOX PC NO DISPLAY EMMC 16GB |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex™-A57, 4 Core eMMC, 16GB DDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Storage eMMC, 16GB |
Manufacturer Seeed Technology Co., Ltd | Memory DDR4 (4GB Installed) |
Series | Display Type No Display |
Packaging Bulk | Expansion Type M.2 |
Part Status Obsolete | Voltage - Supply 12VDC |
Type Box PC | Mounting Type Panel Mount |
Core Processor ARM® Cortex™-A57, 4 Core | Approval Agency CE, FCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110061362 | Seeed Technology Co., Ltd | 0 | 1597-110061362-ND | 179,54000 € | MFR Recommended |


