
110060982 | |
|---|---|
DigiKey Part Number | 1597-1722-ND |
Manufacturer | |
Manufacturer Product Number | 110060982 |
Description | DISTANCE2GO BGT24MTR11 RADAR |
Customer Reference | |
Detailed Description | BGT24MTR11, XMC4200 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Radar | |
Sensing Range | 25m | |
Interface | USB | |
Sensitivity | 24GHz | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | BGT24MTR11, XMC4200 | |
Note | - | |
Base Product Number |





