
110060742 | |
|---|---|
DigiKey Part Number | 1597-1561-ND |
Manufacturer | |
Manufacturer Product Number | 110060742 |
Description | GROVE KIT WIN10 IOT CORE & AZURE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | IoT Kit Raspberry Pi HAT (40 pin), Grove Windows 10 IoT Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Raspberry Pi HAT (40 pin), Grove | |
Suggested Programming Environment | Windows 10 IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 92,12952 € | 921.295,20 € |
| Unit Price without VAT: | 92,12952 € |
|---|---|
| Unit Price with VAT: | 109,63413 € |

