Image for 110060403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110060403

DigiKey Part Number
1597-110060403-ND
Manufacturer
Manufacturer Product Number
110060403
Description
BATT CHRGR OPEN FRAME 3.7V 500MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Open Frame Battery Charger 3.7V 500mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Frame
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
3.7V
Charge Current - Max
500mA
Charge Time
-
Voltage - Input
5V
Power - Max
-
Size / Dimension
0.06" L x 0.41" W x 0.63" H (1.60mm x 10.50mm x 16.00mm)
Mounting Type
Custom
Termination Style
USB Micro
Features
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
58,50000 €42,50 €
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,11500 €