
110060037 | |
|---|---|
DigiKey Part Number | 110060037-ND |
Manufacturer | |
Manufacturer Product Number | 110060037 |
Description | CASE PLASTIC NON SPECIFIED BEIGE |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Beige Hand Held X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | HydraBus | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, Non Specified | |
Color | Beige | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.048 lb (21.77 g) |

