


110060004 | |
|---|---|
DigiKey Part Number | 110060004-ND |
Manufacturer | |
Manufacturer Product Number | 110060004 |
Description | ARDX STARTER KIT FOR ARDUINO UNO |
Customer Reference | |
Detailed Description | Arduino Uno R3 Arduino (Included) Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Arduino (Included) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | Arduino Uno R3 |

