RF Software Defined Radio (SDR) 1kHz ~ 2GHz USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990267

DigiKey Part Number
109990267-ND
Manufacturer
Manufacturer Product Number
109990267
Description
SDRPLAY RADIO SPECTRUM PROCESSOR
Customer Reference
Detailed Description
RF Software Defined Radio (SDR) 1kHz ~ 2GHz USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Software Defined Radio (SDR)
Modulation or Protocol
-
Frequency
1kHz ~ 2GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
4.7V
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.