- Transceiver 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990246

DigiKey Part Number
1597-1509-ND
Manufacturer
Manufacturer Product Number
109990246
Description
YARD STICK ONE
Customer Reference
Detailed Description
- Transceiver 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.