General ISM < 1GHz LoRa™ Transceiver Module 433MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990165

DigiKey Part Number
1597-1491-ND
Manufacturer
Manufacturer Product Number
109990165
Description
RF TXRX MOD ISM<1GHZ SMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 433MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
14dBm
Mfr
Sensitivity
-148dBm
Packaging
Bulk
Serial Interfaces
SPI
Part Status
Discontinued at DigiKey
Voltage - Supply
1.8V ~ 3.7V
DigiKey Programmable
Not Verified
Current - Receiving
12.1mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
120mA
Protocol
Mounting Type
Surface Mount
Modulation
FSK, GFSK, GMSK, MSK, OOK
Operating Temperature
-20°C ~ 70°C
Frequency
433MHz
Package / Case
Module
Data Rate
300kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,90000 €6,90 €
Manufacturers Standard Package
Unit Price without VAT:6,90000 €
Unit Price with VAT:8,21100 €