
109990071 | |
|---|---|
DigiKey Part Number | 109990071-ND |
Manufacturer | |
Manufacturer Product Number | 109990071 |
Description | LONET MINI GSM/GPRS BREAKOUT |
Customer Reference | |
Detailed Description | SIM800 - GPRS/GSM Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GPRS/GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SIM800 | |
Note | - | |
RF Type | GPRS/GSM | |
RF Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Function | Transceiver |

