
109990052 | |
|---|---|
DigiKey Part Number | 109990052-ND |
Manufacturer | |
Manufacturer Product Number | 109990052 |
Description | PS/2 TO USB ADAPTER |
Customer Reference | |
Detailed Description | USB to PS/2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to PS/2 | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | Mini DIN Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |

