MPR121 Bare Conductive Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990039

DigiKey Part Number
1597-1365-ND
Manufacturer
Manufacturer Product Number
109990039
Description
BARE CONDUCTIVE TOUCH BOARD
Customer Reference
Detailed Description
MPR121 Bare Conductive Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
12 Buttons/Keys
Interface
USB
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
MPR121
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.