Image for 109990026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990026

DigiKey Part Number
109990026-ND
Manufacturer
Manufacturer Product Number
109990026
Description
DIGITAL STORAGE OSCILLOSCOPE WIT
Customer Reference
Detailed Description
1 MHz Handheld Oscilloscopes Interface LCD - Monochrome Display 1 Analog Channel 50V Save
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
1 Analog
Manufacturer
Seeed Technology Co., Ltd
Display Type
LCD - Monochrome
Series
Function
Save
Packaging
Bulk
Input Impedance
1M
Part Status
Obsolete
Voltage - Input (Max)
50V
Type
Handheld
Includes
Adapter
Bandwidth
1 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.