
109990016 | |
|---|---|
DigiKey Part Number | 1597-1441-ND |
Manufacturer | |
Manufacturer Product Number | 109990016 |
Description | DSO QUAD ALUMINIUM ALLOY SILVER |
Customer Reference | |
Detailed Description | 1 MHz Handheld Oscilloscopes USB Interface Display 2 Analog, 2 Digital Channel 80V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Bandwidth | 1 MHz | |
Channels | 2 Analog, 2 Digital | |
Display Type | - | |
Interface | USB | |
Memory Size | 16kpts | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 72M | |
Input Impedance | - | |
Voltage - Input (Max) | 80V | |
Voltage - Supply | - | |
Includes | Battery, Screwdriver |

