
109020041 | |
|---|---|
DigiKey Part Number | 1597-109020041-ND |
Manufacturer | |
Manufacturer Product Number | 109020041 |
Description | GROVE 4CHANNEL 16BIT ADC-ADS1115 |
Customer Reference | |
Detailed Description | ADS1115 Analog to Digital Converter (ADC) Data Acquisition Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Grove | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1115 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |






