DC Motor Standard 5720 RPM 58.4 ~ 144W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108990008

DigiKey Part Number
1597-1207-ND
Manufacturer
Manufacturer Product Number
108990008
Description
STANDARD MOTOR 5720 RPM 12V
Customer Reference
Detailed Description
DC Motor Standard 5720 RPM 58.4 ~ 144W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Voltage - Rated
12VDC
RPM
5720 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
58.4 ~ 144W
Encoder Type
-
Size / Dimension
Round - 1.122" Dia (28.50mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.539" (13.70mm)
Mounting Hole Spacing
0.630" (16.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.132 lb (59.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.