DC Motor Gearmotor 160 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108990007

DigiKey Part Number
1597-1206-ND
Manufacturer
Manufacturer Product Number
108990007
Description
GEARMOTOR 160 RPM 12V
Customer Reference
Detailed Description
DC Motor Gearmotor 160 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
Seeed Technology Co., Ltd
RPM
160 RPM
Packaging
Bulk
Torque - Rated (oz-in / mNm)
7.64 / 53.94
Part Status
Obsolete
Termination Style
Solder Tab
Type
DC Motor
Gear Reduction Ratio
37.3
Function
Gearmotor
Weight
0.364 lb (165.11 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.