108990004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Portescap
In Stock: 240
Unit Price: 97,71000 €
Datasheet
Unipolar Stepper Motor Permanent Magnet Frame Size 42.5 Step 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108990004

DigiKey Part Number
1597-1204-ND
Manufacturer
Manufacturer Product Number
108990004
Description
STEPPER MOTOR PM UNIPOLAR 12V
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Frame Size 42.5 Step 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
41.66 / 294.2
Mfr
Size / Dimension
Round - 1.378" Dia (35.00mm)
Packaging
Bulk
Diameter - Shaft
0.197" (5.00mm)
Part Status
Obsolete
Length - Shaft and Bearing
1.181" (30.00mm)
Type
Permanent Magnet
Mounting Hole Spacing
1.650" (42.00mm)
Coil Type
Unipolar
Termination Style
Wire Leads with Connector
Voltage - Rated
12VDC
Coil Resistance
100 Ohms
Steps per Revolution
42.5
Features
Round Shaft
Step Angle
3.75°
Weight
0.178 lb (80.74 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35DBM10B2U-KPortescap240403-1035-ND97,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes