



108100006 | |
|---|---|
DigiKey Part Number | 1597-1200-ND |
Manufacturer | |
Manufacturer Product Number | 108100006 |
Description | VIBRATION ERM MTR 12000 RPM 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.146" (3.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | 0.004 lb (1.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |









