
108090002 | |
|---|---|
DigiKey Part Number | 1597-1199-ND |
Manufacturer | |
Manufacturer Product Number | 108090002 |
Description | SERVOMOTOR RC 100 RPM 4.8V |
Customer Reference | |
Detailed Description | DC Motor Servomotor, RC (Hobby) 100 RPM 4.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | - | |
Voltage - Rated | 4.8VDC | |
RPM | 100 RPM | |
Torque - Rated (oz-in / mNm) | 34.72 / 245.2 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.588" x 1.376" (14.94mm x 34.95mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.673" (42.50mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.044 lb (19.96 g) |

