108090001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 895
Unit Price: 5,01000 €
Datasheet
DC Motor Servomotor, RC (Hobby) 100 RPM 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108090001

DigiKey Part Number
1597-1198-ND
Manufacturer
Manufacturer Product Number
108090001
Description
SERVOMOTOR RC 100 RPM 5V
Customer Reference
Detailed Description
DC Motor Servomotor, RC (Hobby) 100 RPM 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
5VDC
Manufacturer
Seeed Technology Co., Ltd
RPM
100 RPM
Series
Torque - Rated (oz-in / mNm)
28 / 197.72
Packaging
Bulk
Size / Dimension
Rectangular - 0.453" x 0.906" (11.50mm x 23.00mm)
Part Status
Obsolete
Mounting Hole Spacing
1.087" (27.60mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Servomotor, RC (Hobby)
Weight
0.027 lb (12.25 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SER0039DFRobot8951738-1255-ND5,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes