Similar

107990010 | |
|---|---|
DigiKey Part Number | 107990010-ND |
Manufacturer | |
Manufacturer Product Number | 107990010 |
Description | TESSEL AUDIO MODULE |
Customer Reference | |
Detailed Description | VS1053 Audio Interface Interface Tessel Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Tessel | |
Type | Interface | |
Function | Audio Interface | |
Utilized IC / Part | VS1053 | |
Contents | Board(s) | |
Note | - |


