
107020049 | |
|---|---|
DigiKey Part Number | 1597-1659-ND |
Manufacturer | |
Manufacturer Product Number | 107020049 |
Description | GROVE - I2C FM RECEIVER V1.1 |
Customer Reference | |
Detailed Description | RDA5807M FM Receiver Wireless (RF/RFID) Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Wireless (RF/RFID) | |
Function | FM Receiver | |
Utilized IC / Part | RDA5807M | |
Contents | Board(s) | |
Note | - |

