106990294 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seeed Technology Co., Ltd
In Stock: 0
Unit Price: 8,39250 €
Image for 106990294 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106990294

DigiKey Part Number
1597-106990294-ND
Manufacturer
Manufacturer Product Number
106990294
Description
XX
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5.1V 15 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.1V
Manufacturer
Seeed Technology Co., Ltd
Current - Output (Max)
3A
Packaging
Bulk
Power (Watts)
15 W
Part Status
Active
Applications
ITE (Commercial)
Region Utilized
United Kingdom
Output Connector
USB C
Form
Wall Mount (Class I)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
BS 1363
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106990293Seeed Technology Co., Ltd01597-106990293-ND8,39250 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
410,34000 €41,36 €
Unit Price without VAT:10,34000 €
Unit Price with VAT:12,30460 €