Image for 106990048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106990048

DigiKey Part Number
1597-106990048-ND
Manufacturer
Manufacturer Product Number
106990048
Description
XX
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
Seeed Technology Co., Ltd
Power (Watts)
13 W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
70%
Region Utilized
Europe
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
USB A Receptacle
Input Type
Fixed Blade
Input Connector
KSC 8305
Voltage - Input
90 ~ 264 VAC
Size / Dimension
1.57" L x 1.81" W x 0.91" H (40.0mm x 46.0mm x 23.0mm)
Voltage - Output
5V
Approval Agency
FCC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
93,79556 €34,16 €
Unit Price without VAT:3,79556 €
Unit Price with VAT:4,51672 €