
106990026 | |
|---|---|
DigiKey Part Number | 106990026-ND |
Manufacturer | |
Manufacturer Product Number | 106990026 |
Description | ENERGY MONITOR SHIELD V2 |
Customer Reference | |
Detailed Description | nRF24L01+ Energy Consumption Monitor Data Acquisition Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Arduino | |
Type | Data Acquisition | |
Function | Energy Consumption Monitor | |
Utilized IC / Part | nRF24L01+ | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 18,06500 € | 36,13 € |
| Unit Price without VAT: | 18,06500 € |
|---|---|
| Unit Price with VAT: | 21,49735 € |


