Enclosed AC DC Converters 1 Output 12V 110VAC, 220VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106990023

DigiKey Part Number
106990023-ND
Manufacturer
Manufacturer Product Number
106990023
Description
AC/DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 110VAC, 220VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
110VAC, 220VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
-
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.