
106100000 | |
|---|---|
DigiKey Part Number | 106100000-ND |
Manufacturer | |
Manufacturer Product Number | 106100000 |
Description | EVAL BOARD FOR CJA1117B |
Customer Reference | |
Detailed Description | CJA1117B - 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V or 5V |
Manufacturer Seeed Technology Co., Ltd | Contents Board(s) |
Packaging Bulk | Utilized IC / Part CJA1117B |
Part Status Obsolete | Base Product Number |
Channels per IC 1 - Single |


