
105010000 | |
|---|---|
DigiKey Part Number | 1597-1195-ND |
Manufacturer | |
Manufacturer Product Number | 105010000 |
Description | BRUSHED DRIVER 15A 20V LOAD |
Customer Reference | |
Detailed Description | Brushed 6 ~ 20VDC Supply 15A 20V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 2 | |
Voltage - Load | 20V | |
Current - Output | 15A | |
Voltage - Supply | 6 ~ 20VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |

