
104990603 | |
|---|---|
DigiKey Part Number | 1597-104990603-ND |
Manufacturer | |
Manufacturer Product Number | 104990603 |
Description | GRAPHIC DISPLAY TFT - 3.2" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module TFT - Color TTL 3.2" (81.28mm) 400 x 240 |
Datasheet | Datasheet |
Category | Touchscreen Resistive |
Manufacturer Seeed Technology Co., Ltd | Diagonal Screen Size 3.2" (81.28mm) |
Packaging Bulk | Backlight LED |
Part Status Obsolete | Dot Pixels 400 x 240 |
Display Type TFT - Color | Interface TTL |

