
104990305 | |
|---|---|
DigiKey Part Number | 1597-1508-ND |
Manufacturer | |
Manufacturer Product Number | 104990305 |
Description | ADDRESS LED RING SERIAL RGB 65MM |
Customer Reference | |
Detailed Description | Addressable Lighting - 48 LED Ring Serial Red, Green, Blue (RGB) 65.00mm Dia |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Seeed Technology Co., Ltd | Utilized LED WS2813 (5050) |
Packaging Bulk | Interface Serial |
Part Status Obsolete | Mounting Type Surface Mount |
Configuration Ring | Size / Dimension 65.00mm Dia |
Number of LEDs 48 |

