
104990263 | |
|---|---|
DigiKey Part Number | 1597-1383-ND |
Manufacturer | |
Manufacturer Product Number | 104990263 |
Description | 7 INCH BEAGLEBONE GREEN LCD CAPE |
Customer Reference | |
Detailed Description | LCD Touchscreen 7" Display BeagleBone Green Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | BeagleBone Green | |
Type | Display | |
Function | LCD Touchscreen 7" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

