
104990165 | |
|---|---|
DigiKey Part Number | 1597-104990165-ND |
Manufacturer | |
Manufacturer Product Number | 104990165 |
Description | XX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1024 (32 x 32) LED Matrix Red, Green, Blue (RGB) 160.00mm L x 160.00mm W |
Category | Number of LEDs 1024 (32 x 32) |
Manufacturer Seeed Technology Co., Ltd | Color Red, Green, Blue (RGB) |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Size / Dimension 160.00mm L x 160.00mm W |
Configuration Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,09000 € | 44,09 € |
| Unit Price without VAT: | 44,09000 € |
|---|---|
| Unit Price with VAT: | 52,46710 € |

