
104990135 | |
|---|---|
DigiKey Part Number | 104990135-ND |
Manufacturer | |
Manufacturer Product Number | 104990135 |
Description | DISPLAY 32MM SQUARE MATRIX ANODE |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Blue 1.26" L x 1.26" W x 0.31" H (32.00mm x 32.00mm x 8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 45mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.26" L x 1.26" W x 0.31" H (32.00mm x 32.00mm x 8.00mm) | |
Color | Blue | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - |

