Image for 104990131 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990131

DigiKey Part Number
104990131-ND
Manufacturer
Manufacturer Product Number
104990131
Description
DISPLAY 16SEG 0.8" SGL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 16-Segment, Alphanumeric 1 Character Common Anode 3.2V 10mA 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) 18-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
10mA
Millicandela Rating
250mcd
Wavelength - Peak
517nm
Power Dissipation (Max)
-
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.