
104990130 | |
|---|---|
DigiKey Part Number | 104990130-ND |
Manufacturer | |
Manufacturer Product Number | 104990130 |
Description | DISPLAY 16SEG 0.8" SGL WHT 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 16-Segment, Alphanumeric 1 Character Common Anode 3V 10mA 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) 18-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 85.5mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | - | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |

