
104990128 | |
|---|---|
DigiKey Part Number | 104990128-ND |
Manufacturer | |
Manufacturer Product Number | 104990128 |
Description | ADDRESS LED MATRIX SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 256 (8 x 32) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Matrix | |
Number of LEDs | 256 (8 x 32) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | - |

