
104990125 | |
|---|---|
DigiKey Part Number | 104990125-ND |
Manufacturer | |
Manufacturer Product Number | 104990125 |
Description | DISPLAY 38MM SQUARE MATRIX ANODE |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Green 1.50" L x 1.50" W x 0.41" H (38.00mm x 38.00mm x 10.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 40mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.50" L x 1.50" W x 0.41" H (38.00mm x 38.00mm x 10.30mm) | |
Color | Green | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - |

